Finder Timer Light Switch 10 230V ac
- RS Stock No.:
- 711-4819
- Distrelec Article No.:
- 301-62-637
- Mfr. Part No.:
- 10.61.8.230.0000
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€74.26
(exc. VAT)
€91.34
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
- Plus 6 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €74.26 | - |
| 5 - 9 | €71.98 | 3% |
| 10 + | €70.43 | 5% |
*price indicative
- RS Stock No.:
- 711-4819
- Distrelec Article No.:
- 301-62-637
- Mfr. Part No.:
- 10.61.8.230.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Light Switch | |
| Number of Channels | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP54 | |
| Standards/Approvals | CE, EAC | |
| Series | 10 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Light Switch | ||
Number of Channels 1 | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP54 | ||
Standards/Approvals CE, EAC | ||
Series 10 | ||
- COO (Country of Origin):
- IT
10.61 Exterior Light Dependent Relay 16A
For mounting on street light body
Fixed sensitivity 10 lux (±20%)
Pre-wired with silicon wire, 500mm length
Integral light sensor
For the first three working cycles the delay time (On and Off) is reduced to zero in order to aid installation
Photoelectric
Approvals
CE
Related links
- Finder Timer Light Switch 10 230V ac
- Finder Timer Light Switch 10 230V
- Finder Timer Light Switch 11 230V ac
- Finder Timer Light Switch 11, 2-Channel 230V ac
- Finder Timer Light Switch 11 230V
- Finder Timer Light Switch 230 V ac, 1-Channel
- Theben Timer Light Switch 230V ac
- Dold Timer Light Switch MINITIMER 230V ac
