Allen Bradley 700-SANY Series DIN Rail Timer Relay, 2-Contact, 5 → 24 V dc, 0.1 → 10 h,

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-716
Mfr. Part No.:
700-SANY3Z25
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Function

Stillson Pipe

Mount Type

DIN Rail

Time Range

0.1 → 10 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Switching Voltage

110V

Contact Configuration

DPDT

IP Rating

IP40

Supply DC Voltage

5 → 24 V dc

Supply AC Voltage

110V ac, 240V ac

Contact Current

5A

Minimum Operating Temperature

-40°C

Mode

Interval

Maximum Operating Temperature

70°C

Length

52.5mm

Width

35mm

Standards/Approvals

UL 508, CSA C22.2 No. 14, -4-3, cULus Listed, EN 60947-1, VDE Certified, CE marked, cURus Recognised

Height

35mm

Series

700-SANY

COO (Country of Origin):
JP
The Allen Bradley Tube Base Relays are high performance relays designed for efficient and reliable switching in various industrial applications. These relays ensure safe and stable operation. They are compatible with speciality sockets and timing modules for extended functionality and flexibility.

3A max continuous load current

110V DC max load voltage

Photocoupler isolation between control and load voltage

LED indicator for input or logic ON or OFF status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy