Allen Bradley 700-SCNN Series DIN Rail Timer Relay, 2-Contact, 5 → 24 V dc, 0.1 → 10 h,
- RS Stock No.:
- 265-717
- Mfr. Part No.:
- 700-SCNN2Z25
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-717
- Mfr. Part No.:
- 700-SCNN2Z25
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 10 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 110V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 5 → 24 V dc | |
| Contact Current | 3A | |
| Supply AC Voltage | 110V ac, 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Mode | Interval | |
| Height | 28mm | |
| Length | 42.5mm | |
| Standards/Approvals | CSA, CE, cULus, UR, Lloyds, cURus | |
| Width | 21.5mm | |
| Series | 700-SCNN | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Stillson Pipe | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 10 h | ||
Number of Contacts 2 | ||
Switching Voltage 110V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 5 → 24 V dc | ||
Contact Current 3A | ||
Supply AC Voltage 110V ac, 240V ac | ||
Maximum Operating Temperature 70°C | ||
Mode Interval | ||
Height 28mm | ||
Length 42.5mm | ||
Standards/Approvals CSA, CE, cULus, UR, Lloyds, cURus | ||
Width 21.5mm | ||
Series 700-SCNN | ||
- COO (Country of Origin):
- JP
The Allen Bradley Ice Cube Relays are compact and versatile relays designed for a variety of industrial and control applications. These relays feature robust electrical specifications, multiple control voltage options and compatibility with timer modules for extended functionality.
2 A max continuous load current
110V DC max load voltage options
5 to 24V DC control voltage options
LED indicator for input or logic On or Off status monitoring
Related links
- Allen Bradley 700-SANY Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SCZY Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SKOZ Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SKICZ Series DIN Rail Timer Relay 12 → 24 V dc
- Allen Bradley 700-SFNY Series DIN Rail Timer Relay 4 → 24 V dc
- Allen Bradley 700-FSY7 Series DIN Rail Timer Relay 24 → 48 V dc
- Allen Bradley 700-SCNY Series DIN Rail Timer Relay 4 → 48 V dc
- Allen Bradley 700-FSB6 Series DIN Rail Timer Relay 24 → 240 V ac 24V ac 0.1 → 10 h,
