Allen Bradley 700-FSY7 Series DIN Rail Timer Relay, 2-Contact, 24 → 48 V dc, 0.1 → 10 h,
- RS Stock No.:
- 265-714
- Mfr. Part No.:
- 700-FSY7UU23
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€140.34
(exc. VAT)
€172.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.34 |
*price indicative
- RS Stock No.:
- 265-714
- Mfr. Part No.:
- 700-FSY7UU23
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Contact Current | 5A | |
| Supply AC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 24 → 48 V dc | |
| Maximum Operating Temperature | 70°C | |
| Mode | Interval | |
| Width | 22.5mm | |
| Standards/Approvals | CSA, CE, UR, cURus, cULus | |
| Height | 85.6mm | |
| Length | 113.4mm | |
| Series | 700-FSY7 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Contact Current 5A | ||
Supply AC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 24 → 48 V dc | ||
Maximum Operating Temperature 70°C | ||
Mode Interval | ||
Width 22.5mm | ||
Standards/Approvals CSA, CE, UR, cURus, cULus | ||
Height 85.6mm | ||
Length 113.4mm | ||
Series 700-FSY7 | ||
- COO (Country of Origin):
- DE
The Allen Bradley High-Performance Timing Relay designed for industrial applications that require precise timing and control. It features selectable timing ranges and robust construction for reliable operation in demanding environments. It has a Star-Delta operating mode. The relay offers compatibility with a wide range of input voltages, making it suitable for various applications.
DIN Rail mounted without cost of socket
22.5 mm wide special functions
DPDT contact output
Coil surge protection
Hazardous location with specific safety requirements
Related links
- Allen Bradley 700-SCNY Series DIN Rail Timer Relay 4 → 48 V dc
- Allen Bradley 700-FEA Series DIN Rail Timer Relay 24 → 48 V dc 24V ac 0.1 → 10 h,
- Allen Bradley 700-FEB Series DIN Rail Timer Relay 24 → 48 V dc 24V ac 0.1 → 10 h,
- Allen Bradley 700-SANY Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SKICZ Series DIN Rail Timer Relay 12 → 24 V dc
- Allen Bradley 700-SCZY Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SCNN Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SKOZ Series DIN Rail Timer Relay 5 → 24 V dc
