Allen Bradley 700-SCNY Series DIN Rail Timer Relay, 2-Contact, 4 → 48 V dc, 0.1 → 10 h,

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-719
Mfr. Part No.:
700-SCNY3Z25
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Function

Stillson Pipe

Mount Type

DIN Rail

Time Range

0.1 → 10 h

Number of Contacts

2

Switching Voltage

48V dc

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP40

Supply DC Voltage

4 → 48 V dc

Contact Current

3A

Minimum Operating Temperature

-40°C

Supply AC Voltage

4V

Mode

Interval

Maximum Operating Temperature

70°C

Standards/Approvals

Lloyds, CSA, CE, cULus, cURus, UR

Height

28mm

Length

42.5mm

Width

21.5mm

Series

700-SCNY

COO (Country of Origin):
JP
The Allen Bradley Ice Cube Relays are compact and versatile relays designed for a variety of industrial and control applications. These relays feature robust electrical specifications, multiple control voltage options and compatibility with timer modules for extended functionality.

3 A max continuous load current

4 to 48V DC max load voltage options

5 to 24V DC control voltage options

LED indicator for input or logic On or Off status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy