Allen Bradley 700-FEA Series DIN Rail Timer Relay, 2-Contact, 24 → 48 V dc 24V ac, 240 V ac, 0.1 → 10 h,

Subtotal (1 unit)*

€85.84

(exc. VAT)

€105.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.84

*price indicative

RS Stock No.:
265-781
Mfr. Part No.:
700-FEA6TU23
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Stillson Pipe

Time Range

0.1 → 10 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Switching Voltage

250V

Contact Configuration

SPDT

IP Rating

IP40

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-40°C

Supply DC Voltage

24 → 48 V dc

Contact Current

5A

Mode

Multifunction

Maximum Operating Temperature

70°C

Width

17.5mm

Standards/Approvals

CE, cULus, CSA, UR, cURus

Length

8mm

Height

58mm

Series

700-FEA

COO (Country of Origin):
BG
The Allen Bradley Economy timing relay designed for flexible and efficient time delay functions. It is an ideal choice for space-saving control panel applications. It works ON-Delay operating mode.

Adjustable function and timing range timing relays

DIN Rail mounted without cost of socket

Offers one specific timing function

SPDT contact output

Coil surge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy