Carlo Gavazzi DMB01 Series DIN Rail Mount Time Delay Relay, 230V ac, 0.1 → 100h
- RS Stock No.:
- 430-075
- Mfr. Part No.:
- DMB01DM24
- Manufacturer:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€126.34
(exc. VAT)
€155.40
(inc. VAT)
- RS Stock No.:
- 430-075
- Mfr. Part No.:
- DMB01DM24
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Supply Voltage | 230V ac | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Delay ON Release | |
| Time Range | 0.1 → 100h | |
| Number of Timer Functions | Multi Function | |
| Series | DMB01 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Supply Voltage 230V ac | ||
Mounting Type DIN Rail | ||
Mode of Operation Delay ON Release | ||
Time Range 0.1 → 100h | ||
Number of Timer Functions Multi Function | ||
Series DMB01 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Multifunction Timers Types DMB01, PMB01. These timers are multi-voltage devices featuring 7 knob-selectable functions and 7 knob-selectable time ranges, adjustable between 0.1 seconds and 100 hours. They are designed for mounting on DIN-rail (DMB01) or for plug-in (PMB01).
Knob selection of time range
Knob-adjustable time setting
Automatic or manual start
Output 8 A SPDT or 8 A DPDT relay
For mounting on DIN-rail in accordance with DIN/EN 50 022 or Plug-in
22.5 mm Euro norm or 36 mm Plug-in module housing
Combined AC and DC power supply
LED indication for relay status and power supply ON
Knob-adjustable time setting
Automatic or manual start
Output 8 A SPDT or 8 A DPDT relay
For mounting on DIN-rail in accordance with DIN/EN 50 022 or Plug-in
22.5 mm Euro norm or 36 mm Plug-in module housing
Combined AC and DC power supply
LED indication for relay status and power supply ON
Related links
- Carlo Gavazzi DMB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 → 360000 s
- Carlo Gavazzi DMB01 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s → 100 h
- Selectron MFT IU14S Series DIN Rail Mount Time Delay Relay 2-Contact
- ATC 405AR Series DIN Rail Mount Time Delay Relay 2-Contact 2-Function, DPDT
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 32 V dc 1-Function, 2 Form C
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C
- TE Connectivity 7012L10EN Series Panel Mount Time Delay Relay 2P Switch Configuration

