Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 2-Contact, 24 V dc 24V ac, 0.1 s → 10 min,
- RS Stock No.:
- 236-1307
- Mfr. Part No.:
- H3YN-2 AC24
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€58.93
(exc. VAT)
€72.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.93 | - |
| 5 - 9 | €56.58 | 3% |
| 10 + | €54.82 | 6% |
*price indicative
- RS Stock No.:
- 236-1307
- Mfr. Part No.:
- H3YN-2 AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Supply AC Voltage | 24V ac | |
| Terminal Type | Socket | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, EN, UR | |
| Length | 28mm | |
| Height | 63mm | |
| Width | 21.5mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Supply AC Voltage 24V ac | ||
Terminal Type Socket | ||
Mode Multifunction | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, EN, UR | ||
Length 28mm | ||
Height 63mm | ||
Width 21.5mm | ||
Series H3YN | ||
Omron H3YN Series Timer Relay, +50 °C Maximum Operating Temperature, Panel Mount - H3YN-2 AC24
This timer relay by Omron is designed with a depth of 63mm and a length of 28mm, making it a versatile and efficient solution for various applications. It offers reliable performance and precise timing capabilities.
Features & Benefits
• Maximum current of 5A ensures compatibility with a wide range of devices
• Maximum operating temperature of +50 °C allows for reliable operation in different environments
• Switch configuration of DPDT for versatile control options
• External power supply for added flexibility in setup
• Time delay range from 0.1 s to 10 min for precise timing requirements
Applications
• Ideal for automation systems requiring accurate timing
• Suitable for electrical applications where precise switching is needed
Can it handle a maximum current of 5A?
Yes, the Omron timer relay is capable of handling a maximum current of 5A.
Will it operate in environments with a temperature of -10 °C?
Yes, the timer relay can operate in environments with temperatures as low as -10 °C.
Is the time delay range adjustable?
Yes, the time delay range of the timer relay can be adjusted from 0.1 s to 10 min.
Related links
- Omron H3YN Series DIN Rail 4-Contact 0.1 s → 10 min,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Rail Timer Relay 200 → 230 V ac 200V ac 0.1 s → 10 min,
- Omron H3YN Series DIN Rail 2-Contact 0.1 min → 10 h,
- Omron H3YN Series Panel Timer Relay 125 V dc 200V ac 0.1 s → 10 min,
- Omron H3YN Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 125V ac
- Omron H3YN Series Panel Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
