SAM 640mm Shears

Subtotal (1 unit)*

€494.98

(exc. VAT)

€608.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€494.98

*price indicative

RS Stock No.:
282-8419
Mfr. Part No.:
350-63
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Shears

Cut Type

Straight

Overall Length

640mm

Cutting Capacity

25/10 mm²

Handle Type

Comfortable Handle

Blade Material

Forged Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Jointed passefranc shears offers lacquered tube arms with comfortable handles.

Forged steel jaws

Great force multiplication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy