Knipex 275mm Shears for Plastic
- RS Stock No.:
- 267-6832
- Mfr. Part No.:
- 95 02 21
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€154.53
(exc. VAT)
€190.07
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.53 |
*price indicative
- RS Stock No.:
- 267-6832
- Mfr. Part No.:
- 95 02 21
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Shears | |
| Cut Type | Both | |
| Overall Length | 275mm | |
| Cutting Capacity | 4 mm | |
| Material Cut | Plastic | |
| Handle Type | Comfort Grip | |
| Blade Finish | Chrome Vanadium | |
| Blade Material | Steel | |
| Standards/Approvals | contains SVHC, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Shears | ||
Cut Type Both | ||
Overall Length 275mm | ||
Cutting Capacity 4 mm | ||
Material Cut Plastic | ||
Handle Type Comfort Grip | ||
Blade Finish Chrome Vanadium | ||
Blade Material Steel | ||
Standards/Approvals contains SVHC, REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex vinyl shears is for cutting and shortening cable ducts, also for plastic material and special lever transmission.
Very effective blade geometry
Blade is special tool steel, oil-hardened
Tool body is high-grade chrome vanadium electric steel, oil-hardened
Related links
- Knipex 140mm Shears for Plastic
- Knipex 185mm Tin Snip for Plastic
- Knipex Replacement Blade for Mitre Shears for Plastic and Rubber
- Knipex 280mm Nibbling Shears for Copper Brass, Aluminium
- SAM 165mm Shears for Aluminium Thin Sheet Metal Plastic Nylon
- Usag 250mm Shears for Steel
- Facom 300mm Shears for Metal
- Facom 260mm Shears for Steel
