Littelfuse Toggle Switch, Panel Mount, On-On, SPST, Solder Terminal, 120 V ac
- RS Stock No.:
- 475-828
- Distrelec Article No.:
- 304-63-746
- Mfr. Part No.:
- 7101MYW3BE
- Manufacturer:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-828
- Distrelec Article No.:
- 304-63-746
- Mfr. Part No.:
- 7101MYW3BE
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Contact AC Voltage | 120V ac | |
| Standards/Approvals | RoHS | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Contact AC Voltage 120V ac | ||
Standards/Approvals RoHS | ||
Series 7000 | ||
- COO (Country of Origin):
- VN
The TE Connectivity Miniature toggle switch is designed to provide reliability and flexibility in various applications. The robust construction and versatile design make it suitable for use in telecommunications, instrumentation, and medical equipment. With its variety of actuator and termination options, it allows for seamless integration into existing systems. The epoxy terminal-seal provides compatibility with bottom wash cleaning methods, ensuring durability and longevity in demanding environments. Its compact size and multiple functionalities ensure that it meets the needs of both engineers and designers alike. Ideal for those seeking a dependable switch solution that doesn't compromise on quality.
Multi-pole and multi-position functionality accommodates diverse control needs
Wide variety of actuator styles and termination options enhance design flexibility
Robust dielectric strength ensures operational safety and reliability
Epoxy terminal-seal offers compatibility with rigorous cleaning processes
RoHS compliant models promote environmentally friendly practices
Exceptional electrical life ratings provide long-lasting performance
Compact design facilitates easy integration into various applications
Anti-rotation features enhance the switch's operational stability
Related links
- Littelfuse Toggle Switch Momentary-Off-Momentary Solder Terminal, 120 V ac
- Littelfuse Toggle Switch On-On Solder Terminal, 120 V ac
- Littelfuse Toggle Switch Momentary-Off-On Solder Terminal, 120 V ac
- Littelfuse Toggle Switch On-On Solder Terminal, 120 V ac
- Littelfuse Toggle Switch On-Off 120 V ac
- Littelfuse Toggle Switch Momentary-Off-Momentary Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch On-Off-On Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch On-On Through Hole Terminal, 120 V ac
