Wurth Elektronik Toggle Switch, Panel Mount Mount, On-On, SPDT, Screw Terminal Terminal, 30 V, 250 V
- RS Stock No.:
- 764-021
- Mfr. Part No.:
- 472221010140
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.04 |
*price indicative
- RS Stock No.:
- 764-021
- Mfr. Part No.:
- 472221010140
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Height | 30.5mm | |
| Standards/Approvals | UL | |
| Width | 15.8mm | |
| Length | 28.7mm | |
| Series | WS-TOTV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP68 | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Material Copper | ||
Maximum Operating Temperature 85°C | ||
Height 30.5mm | ||
Standards/Approvals UL | ||
Width 15.8mm | ||
Length 28.7mm | ||
Series WS-TOTV | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Round Actuator offers superior functionality within general electronic applications, featuring a threaded keyway design to enhance user experience and facilitate efficient operation in various environments.
Constructed with premium materials including copper alloy and stainless steel for enhanced durability
Designed for operating temperatures ranging from -40°C to +85°C making it suitable for diverse applications
Related links
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch Through Hole Mount SPDT 30 V dc
