Wurth Elektronik Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Screw Terminal Terminal, 30 V, 250 V
- RS Stock No.:
- 764-023
- Mfr. Part No.:
- 472223010140
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 764-023
- Mfr. Part No.:
- 472223010140
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V | |
| Actuator Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.8mm | |
| Series | WS-TOTV | |
| Standards/Approvals | UL | |
| Length | 28.7mm | |
| Height | 30.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Panel Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP68 | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V | ||
Actuator Material Copper | ||
Maximum Operating Temperature 85°C | ||
Width 15.8mm | ||
Series WS-TOTV | ||
Standards/Approvals UL | ||
Length 28.7mm | ||
Height 30.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Round Actuator offers precise control with a threaded keyway, Ideal for toggling applications. Its robust construction ensures reliable performance in a variety of electronic devices, enhancing usability and longevity.
Sealed to IP68 for both actuator and panel, providing excellent moisture resistance
Flammability rated at UL94 V-0 enhancing safety in critical conditions
Related links
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch Through Hole Mount SPDT 30 V dc
