Wurth Elektronik Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Quick Connect Terminal, 30 V, 250 V

Image representative of range

Subtotal (1 unit)*

€41.11

(exc. VAT)

€50.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.11

*price indicative

RS Stock No.:
764-022
Mfr. Part No.:
472223010110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

20A

Mount Type

Panel Mount

Terminal Type

Quick Connect

IP Rating

IP68

Illuminated

No

Panel Cutout Size

12 mm

Contact AC Voltage

250V

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Actuator Material

Copper

Width

15.8mm

Standards/Approvals

UL

Series

WS-TOTV

Length

28.8mm

Height

31.6mm

COO (Country of Origin):
CN
The Wurth Elektronik Actuator with threaded keyway bushing provides a reliable solution for toggle switch applications, designed to facilitate precise control and positioning with its robust structure and Advanced materials.

Ingress protection code IP68 guarantees resistance to dust and water ingress

Electrical life rated for 10,000 cycles ensures longevity in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy