Wurth Elektronik Toggle Switch, Panel Mount Mount, On-On, DPDT, Screw Terminal Terminal, 30 V, 250 V
- RS Stock No.:
- 764-025
- Mfr. Part No.:
- 472231010140
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€55.84
(exc. VAT)
€68.68
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.84 |
*price indicative
- RS Stock No.:
- 764-025
- Mfr. Part No.:
- 472231010140
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Length | 33.7mm | |
| Width | 22.6mm | |
| Standards/Approvals | UL | |
| Height | 30.5mm | |
| Series | WS-TOTV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP68 | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Copper | ||
Maximum Operating Temperature 85°C | ||
Length 33.7mm | ||
Width 22.6mm | ||
Standards/Approvals UL | ||
Height 30.5mm | ||
Series WS-TOTV | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Round Actuator features a threaded keyway designed for seamless integration in bushing screw Terminal toggle switches, ensuring reliable operation across various electronic applications.
Offers an ingress protection rating of IP68 for enhanced sealing
Operating temperature range extends from -40°C to +85°C
Related links
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch Through Hole Mount SPDT 30 V dc
