APEM Toggle Switch, Panel Mount, On-On, 1P, PC Terminal Terminal, 125 V ac
- RS Stock No.:
- 287-3625
- Distrelec Article No.:
- 135-22-901
- Mfr. Part No.:
- 5236AB
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.87
(exc. VAT)
€4.76
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €3.87 |
| 25 - 49 | €3.72 |
| 50 - 99 | €3.59 |
| 100 - 499 | €3.44 |
| 500 + | €3.32 |
*price indicative
- RS Stock No.:
- 287-3625
- Distrelec Article No.:
- 135-22-901
- Mfr. Part No.:
- 5236AB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 1P | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | PC Terminal | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 1P | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type PC Terminal | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM miniature toggle switch offers a wide range of models and options. With a bushing diameter of 11.9mm, it is suitable for various panel mounting and PCB terminal combinations. The switch is UL and CSA approved, making it a reliable choice for different applications.
ON - ON electrical functions
Straight PC terminals with 4.70 (.185) terminal spacing
Epoxy sealed terminals for added protection
Single pole configuration with silver contact materials
Panel thickness ranging from 2.5mm to 4mm with nuts for secure mounting
Operating temperature from -40°C to +85°C for versatile usage
100,000 cycles mechanical life ensuring durability
Low level of contact resistance and high insulation resistance for efficient performance
Related links
- APEM Toggle Switch On-Off-On PC Terminal Terminal, 125 V ac
- APEM Toggle Switch On-On PC Terminal Terminal, 125 V ac
- APEM Toggle Switch On-Off-On PC Terminal Terminal, 125 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 125 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
