APEM Toggle Switch, Panel Mount, On-Off-On, DPST, PC Terminal Terminal, 125 V ac

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€5.20

(exc. VAT)

€6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 432 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€5.20-
25 - 49€5.013%
50 - 99€4.837%
100 - 499€4.6510%
500 +€4.4714%

*price indicative

RS Stock No.:
287-3629
Distrelec Article No.:
135-22-950
Mfr. Part No.:
5246AB
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPST

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

PC Terminal

Contact AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Actuator Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
FR
The APEM wide range of miniature toggle switches with a diameter of 11.9mm. It is available in various models and options, making it a versatile choice for industrial applications.

Features ON - ON electrical functions for flexibility in operation

Equipped with straight PC terminals and epoxy sealed terminals for durability

Comes in a double pole configuration with silver contact materials for reliable performance

Offers distinctive features such as a bushing Ø 11.9 (15/32) and UL and CSA approval for peace of mind

Designed with a panel mounting and PCB terminal combination for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy