APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3649
- Distrelec Article No.:
- 135-22-265
- Mfr. Part No.:
- 5649AB
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
In Stock
- 303 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.20 |
| 10 - 24 | €6.91 |
| 25 - 49 | €6.65 |
| 50 - 99 | €6.40 |
| 100 + | €6.16 |
*price indicative
- RS Stock No.:
- 287-3649
- Distrelec Article No.:
- 135-22-265
- Mfr. Part No.:
- 5649AB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM panel switch is a high-quality miniature toggle switch designed for a wide range of applications. With its double pole configuration and silver contact materials, this switch offers reliable performance in various environments.
Electrical Functions ON OFF ON for versatile use
Terminals And Bushings Solder lug terminals for easy installation
Sealing Epoxy sealed terminals for added durability
Number Of Poles Double pole configuration for increased functionality
Contact Materials Silver contact materials for reliable performance
Distinctive Features Bushing Ø 11.9 (15/32) for compatibility with different setups
General Specifications Torque of 1.25 Nm max. for smooth operation
Environmental Specifications Operating temperature range of -40°C to +85°C for versatility
Electrical Specifications Insulation resistance of 1,000 MΩ min. at 500VDC for safety
Related links
- APEM Toggle Switch DPST 125 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch DPST 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
