APEM Toggle Switch, On-On, 1P, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3633
- Distrelec Article No.:
- 135-22-505
- Mfr. Part No.:
- 5636AB-9
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.13 | - |
| 10 - 24 | €6.85 | 3% |
| 25 - 49 | €6.60 | 7% |
| 50 - 99 | €6.34 | 11% |
| 100 + | €6.10 | 14% |
*price indicative
- RS Stock No.:
- 287-3633
- Distrelec Article No.:
- 135-22-505
- Mfr. Part No.:
- 5636AB-9
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 1P | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 1P | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM Toggle switches come in a versatile range with 17 actuators such as toggles, paddle levers, and locking levers of varying lengths. They offer 5 contact materials suitable for different current and voltage requirements, from dry circuit to 6A 125VAC, and can handle high inrush currents up to 120A for 2 ms. Additionally, they feature 8 functions, including both maintained and momentary versions, and support configurations ranging from 1 to 4 poles, making them adaptable for a wide array of applications.
3 types of finish including military black
4 types of sealing for terminal or front panel requirements
Numerous accessories available for actuator and bushing options
Related links
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch DPST 125 V ac
- APEM Toggle Switch DPST 125 V ac
- APEM Toggle Switch 3PST 125 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
