APEM Toggle Switch, PCB Mount, On-On, 1P, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3632
- Distrelec Article No.:
- 135-22-604
- Mfr. Part No.:
- 5636AB-2V
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €4.00
View bulk pricing optionsSubtotal (1 unit)*
€10.11
(exc. VAT)
€12.44
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.11 | - |
| 10 - 24 | €9.71 | €4.00 |
| 25 - 49 | €9.33 | €19.50 |
| 50 - 99 | €8.99 | €56.00 |
| 100 + | €8.67 | €144.00 |
*price indicative
- RS Stock No.:
- 287-3632
- Distrelec Article No.:
- 135-22-604
- Mfr. Part No.:
- 5636AB-2V
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 1P | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | PCB | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 1P | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type PCB | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM miniature toggle switch with a wide range of models and options. It is designed with distinctive features such as epoxy sealed terminals, 2 locked positions levers, solder lug terminals, and silver contact materials. The switch has ON - ON electrical functions and is part of the Series 5 with a single pole configuration. With various actuators, contact materials, functions, and configurations, this toggle switch offers versatility and reliability in different applications.
Miniature toggle switch with a wide range of models and options
Distinctive features including epoxy sealed terminals and 2 locked positions levers
Silver contact materials for improved conductivity
ON - ON electrical functions for switching control
Single pole configuration suitable for specific applications
Versatile toggles available in various lengths
Customizable with different actuators, contact materials, and configurations
Reliable performance with 1,25 Nm max. applied torque
Related links
- APEM Toggle Switch 1P 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
