APEM Toggle Switch, Panel Mount, On-Off-On, 1P, Solder Lug Terminal, 125 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.27

(exc. VAT)

€6.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.27
10 - 24€5.05
25 - 49€4.86
50 - 99€4.68
100 +€4.54

*price indicative

RS Stock No.:
287-3641
Distrelec Article No.:
135-22-216
Mfr. Part No.:
5639AB
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

1P

Switch Operation

On-Off-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder Lug

Contact AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Actuator Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
FR
The APEM miniature toggle switch with a diameter of 6.35mm, offering a wide range of models and options. It features ON OFF ON electrical functions, solder lug terminals, and epoxy sealed terminals for single pole configurations. The switch has a durable construction and is UL and CSA approved, making it a reliable choice for various applications.

Miniature toggle switch with a diameter of 6.35mm

ON OFF ON electrical functions for versatile use

Solder lug terminals and epoxy sealed terminals for durability

UL and CSA approved for reliability

Panel mounting and PCB terminal combination available

One to four pole configurations for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy