APEM Toggle Switch, On-Off-On, DPST, Solder Lug Terminal, 125 V ac

Get a bulk buy discount

Add 10 more to save €3.50

View bulk pricing options

Subtotal (1 unit)*

€8.70

(exc. VAT)

€10.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.70-
10 - 24€8.35€3.50
25 - 49€8.04€16.50
50 - 99€7.75€47.50
100 +€7.45€125.00

*price indicative

RS Stock No.:
287-3650
Distrelec Article No.:
135-22-562
Mfr. Part No.:
5649AB-9
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPST

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

6A

Terminal Type

Solder Lug

Contact AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Actuator Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
FR
The APEM Toggle switches come in a versatile range with 17 actuators such as toggles, paddle levers, and locking levers of varying lengths. They offer 5 contact materials suitable for different current and voltage requirements, from dry circuit to 6A 125VAC, and can handle high inrush currents up to 120A for 2 ms. Additionally, they feature 8 functions, including both maintained and momentary versions, and support configurations ranging from 1 to 4 poles, making them adaptable for a wide array of applications.

3 types of finish including military black

4 types of sealing for terminal or front panel requirements

Numerous accessories available for actuator and bushing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy