APEM Toggle Switch, Panel Mount, On-On, DPST, Solder Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 287-3647
- Mfr. Part No.:
- 5646MAB
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€14.36
(exc. VAT)
€17.66
(inc. VAT)
In Stock
- 272 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.36 | - |
| 10 - 24 | €13.78 | 4% |
| 25 - 49 | €13.25 | 7% |
| 50 - 99 | €12.76 | 11% |
| 100 + | €12.30 | 14% |
*price indicative
- RS Stock No.:
- 287-3647
- Mfr. Part No.:
- 5646MAB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 32.1mm | |
| Height | 12.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Length 32.1mm | ||
Height 12.7mm | ||
Width 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM Toggle switches come in a versatile range with 17 actuators such as toggles, paddle levers, and locking levers of varying lengths. They offer 5 contact materials suitable for different current and voltage requirements, from dry circuit to 6A 125VAC, and can handle high inrush currents up to 120A for 2 ms. Additionally, they feature 8 functions, including both maintained and momentary versions, and support configurations ranging from 1 to 4 poles, making them adaptable for a wide array of applications.
3 types of finish including military black
4 types of sealing for terminal or front panel requirements
Numerous accessories available for actuator and bushing options
Related links
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 125 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 28 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal 28 V ac
