APEM Toggle Switch, Panel Mount, On-On, 3PST, Solder Lug Terminal, 125 V ac
- RS Stock No.:
- 287-3651
- Distrelec Article No.:
- 135-22-307
- Mfr. Part No.:
- 5656AB
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.65 | - |
| 10 - 24 | €11.18 | 4% |
| 25 - 49 | €10.76 | 7% |
| 50 - 99 | €10.36 | 11% |
| 100 + | €9.98 | 14% |
*price indicative
- RS Stock No.:
- 287-3651
- Distrelec Article No.:
- 135-22-307
- Mfr. Part No.:
- 5656AB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 3PST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 3PST | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM high-quality miniature toggle switch with a diameter of 6.35mm. It features epoxy sealed terminals and a silver contact material, providing reliable performance. With a three pole configuration and solder lug terminals, this switch is UL and CSA approved, making it suitable for a wide range of applications.
Epoxy sealed terminals for added durability
Silver contact material ensures reliable performance
Three pole configuration for versatile usage
Solder lug terminals for easy installation
UL and CSA approved for quality assurance
Related links
- APEM Toggle Switch 3PST 125 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
