APEM Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 24 V dc, 250 V ac

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.04

(exc. VAT)

€24.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€20.04
25 - 49€16.44
50 - 99€15.05
100 - 249€14.02
250 +€12.79

*price indicative

RS Stock No.:
693-1351
Mfr. Part No.:
106361175
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

3A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

12.2 mm

Actuator Length

11mm

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Actuator Material

Brass

Series

10600

Standards/Approvals

UL, RoHS, NFVDE, CSA, CECC

Length

14mm

Width

12mm

Height

36mm

Mechanical Life

10000Operations

COO (Country of Origin):
FR

Switches series 10600


Range of switches with threaded barrel Ø 10 mm.

Standard lever version.

Terminations sealed with epoxy resin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy