AX3530 | Veto Pro Pac Nylon Tool Bag 9.5in x 16.5in x 11.5in | RS
Login / Register to access your benefits
Recently searched

    Veto Pro Pac Nylon Tool Bag 9.5in x 16.5in x 11.5in

    Subtotal (1 unit)**

    €219.18

    (exc. VAT)

    €269.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€219.18

    **price indicative

    RS Stock No.:
    179-842
    Mfr. Part No.:
    AX3530
    Manufacturer:
    Veto Pro Pac
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Veto Pro Pac

    Bag Type

    Tool Bag

    Material

    Nylon

    Length

    9.5in

    Width

    16.5in

    Height

    11.5in

    Shoulder Strap

    No

    Related links