Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- RS Stock No.:
- 179-837
- Mfr. Part No.:
- AX3552
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€463.76
(exc. VAT)
€570.42
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.76 |
*price indicative
- RS Stock No.:
- 179-837
- Mfr. Part No.:
- AX3552
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Backpack | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 10in | |
| Width | 13in | |
| Height | 19.5in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 46 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Backpack | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 10in | ||
Width 13in | ||
Height 19.5in | ||
Shoulder Strap Yes | ||
Number of Pockets 46 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech Pac CAMO MO designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. Veto Pro Pacs Tech Pac designed specifically for professional service and commissioning engineers carrying tools, tablets and service checkers. Ideal for the long walks on large sites and inner city calls outs. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Mossy Oak Country DNA Pattern
46 interior and exterior pockets
2 Storage bays – 4 Storage platforms
Manifold gauge and hose storage pocket
Padded EVA thermoformed, ergonomic back padding
Waterproof Polypropylene plastic base for moisture and abrasion protection
Quick release metal hasp allows easy access to rear storage bay
YKK® interlocking zippers
Interior Magnetic Screw Catcher
8″ electrical tape strap
Warranty: 5 Years
Related links
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10 in x 13in x 10.25 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
