Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10 in x 13in x 10.25 in
- RS Stock No.:
- 179-859
- Mfr. Part No.:
- AX3619
- Manufacturer:
- Veto Pro Pac
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-859
- Mfr. Part No.:
- AX3619
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 10in | |
| Width | 13in | |
| Height | 10.25in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 27 | |
| Lock Type | Open Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 10in | ||
Width 13in | ||
Height 10.25in | ||
Shoulder Strap Yes | ||
Number of Pockets 27 | ||
Lock Type Open Top | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech OT-SC Tool bag is a sub compact open top electricians tote style bag. An integral structural box features a repositionable insert box and lid functioning as both storage for small items or as partition. The Tech OT-SC also includes a removable partition divider providing further customization of the rigid storage space. The bag also features multiple vertical tool pockets for quick and easy access for a variety of service tools. It also includes D-rings and a stainless steel tape clip as well as a handle with an over-moulded ergonomic grip and a detachable padded shoulder strap to provide extra comfort. The bag measures 26cm high x 33cm width x 25.5cm depth. Built to last, it is supplied with the ultimate vote of confidence - a 5 Year warranty
27 pockets inside and out
Ample room for hand tools and a compact cordless drill
Space for smaller tools and accessories
Related links
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
