AX3575 | Veto Pro Pac Laptop Panel 50mm x 345mm x 450mm | RS
Login / Register to access your benefits
Recently searched

    Veto Pro Pac Laptop Panel 50mm x 345mm x 450mm

    Subtotal (1 unit)**

    €47.83

    (exc. VAT)

    €58.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€47.83

    **price indicative

    RS Stock No.:
    179-801
    Mfr. Part No.:
    AX3575
    Manufacturer:
    Veto Pro Pac
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Veto Pro Pac

    Bag Type

    Laptop Panel

    Length

    50mm

    Width

    345mm

    Height

    450mm

    Shoulder Strap

    No

    Related links