Veto Pro Pac Laptop Panel 480 mm x 50mm x 420 mm
- RS Stock No.:
- 179-883
- Mfr. Part No.:
- AX3633
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€69.54
(exc. VAT)
€85.53
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.54 |
*price indicative
- RS Stock No.:
- 179-883
- Mfr. Part No.:
- AX3633
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Laptop Panel | |
| Length | 480mm | |
| Width | 50mm | |
| Height | 420mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Laptop Panel | ||
Length 480mm | ||
Width 50mm | ||
Height 420mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech XL Wheeler Laptop Panel features a robust and compact design with dimensions of 480 mm in length, 50 mm in width, and 420 mm in height, making it an ideal accessory for protecting and organizing laptops.
1.6 kg weight
Related links
- Veto Pro Pac Bulk Storage Panel 480 mm x 10mm x 420 mm
- Veto Pro Pac Laptop Panel 50 mm x 345mm x 450 mm
- Veto Pro Pac Laptop Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Laptop Panel 375 mm x 400mm x 20 mm
- Veto Pro Pac Laptop Panel 375 mm x 470mm x 20 mm
- Veto Pro Pac Polyester Tool 420 mm x 16.5 in
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
