Veto Pro Pac Laptop Panel 50 mm x 290mm x 395 mm
- RS Stock No.:
- 179-845
- Mfr. Part No.:
- AX3586
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€46.26
(exc. VAT)
€56.90
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.26 |
*price indicative
- RS Stock No.:
- 179-845
- Mfr. Part No.:
- AX3586
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Laptop Panel | |
| Length | 50mm | |
| Width | 290mm | |
| Height | 395mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Laptop Panel | ||
Length 50mm | ||
Width 290mm | ||
Height 395mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech Pac MC Blackout Laptop Panel is a sleek and functional storage solution designed to protect and organize your laptop or similar devices. With dimensions of 50 mm length x 290 mm Width x 395 mm Height, it provides a snug and secure compartment for laptops, keeping them safe from bumps and scratches.
0.734 Kg weight
Related links
- Veto Pro Pac Bulk Storage Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Laptop Panel 50 mm x 345mm x 450 mm
- Veto Pro Pac Plastic Laptop Panel 50 mm x 345mm x 445 mm
- Veto Pro Pac Laptop Panel 480 mm x 50mm x 420 mm
- Veto Pro Pac Laptop Panel 375 mm x 470mm x 20 mm
- Veto Pro Pac Laptop Panel 375 mm x 400mm x 20 mm
- Veto Pro Pac Tablet Panel 50 mm x 330mm x 360 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 345mm x 445 mm
