Veto Pro Pac Polypropylene Tool Bag 13 in x 14in x 16 in
- RS Stock No.:
- 179-807
- Mfr. Part No.:
- AX3627
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€481.25
(exc. VAT)
€591.94
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.25 |
*price indicative
- RS Stock No.:
- 179-807
- Mfr. Part No.:
- AX3627
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 13in | |
| Width | 14in | |
| Height | 16in | |
| Number of Pockets | 10 | |
| Shoulder Strap | No | |
| Lock Type | Open Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 13in | ||
Width 14in | ||
Height 16in | ||
Number of Pockets 10 | ||
Shoulder Strap No | ||
Lock Type Open Top | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Wrencher-LC is the large-sized open top vertical tool storage bag. Both the Wrencher-LC and larger Wrencher-XL share the same vertical storage zones and zippered pouch that can removed, stuffed, and magnetically secured into a rear pants pocket or under a belt. The two V-SWAP panels can be removed to create additional interior volume for bulk storage or transporting power tools. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Water repelling tarpaulin interior for easy clean up
Injection moulded waterproof base
Related links
- Veto Pro Pac Polypropylene Tool Bag 13 in x 17in x 17 in
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
- Veto Pro Pac Polypropylene Tool Bag 12.5 in x 20in x 19 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 9.5 in x 14in x 13.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
