Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 16.5 in x 9.5in x 20.25 in
- RS Stock No.:
- 179-824
- Mfr. Part No.:
- AX3553
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€299.54
(exc. VAT)
€368.43
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.54 |
*price indicative
- RS Stock No.:
- 179-824
- Mfr. Part No.:
- AX3553
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | 1800 Denier Fabric | |
| Length | 16.5in | |
| Width | 9.5in | |
| Height | 20.25in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 57 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material 1800 Denier Fabric | ||
Length 16.5in | ||
Width 9.5in | ||
Height 20.25in | ||
Shoulder Strap Yes | ||
Number of Pockets 57 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac XL Tool Bag designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Vertical Tool Pockets (inside): 48 inside & 3 outside
Flat Zippered Pockets (outside): 4 inside & 2 outside
Neoprene Pockets: none
D-Rings: 4 large and 5 small
Exterior Electrical Tape Loop: 8 Fabric with Clip Closure
Stainless Steel Tape Clip
Waterproof Base: 3mm Injection Molded Polypropylene
Waterproof Body Fabric: 1800 PVC Impregnated Denier Nylon
Waterproof Tool Pocket Fabric: 1800 PVC Impregnated Denier Nylon
Handle: Injection Molded Nylon Plastic w/ over-molded rubber grip
Zippers: Double Stitched, Heavy Duty Plastic Coil Zippers with Oversized Zipper Tabs
Fold-Back Snaps: 6 zinc, marine grade
D-Rings: Powder Coated Steel
Rivets: 38 zinc, marine grade rivets
Stitching: Industrial Strength Double Nylon Stitching
Shoulder Strap: Heavy Duty, Non-Slip Padded Shoulder Strap
Warranty: 5 Years
Related links
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 12in x 9 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 16.5in x 9.5in x 20.25in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 9in x 5 in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 8in x 5.5 in
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 400 mm x 230mm x 270 mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230 mm x 220mm x 370 mm
