Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- RS Stock No.:
- 179-839
- Mfr. Part No.:
- AX3561
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€451.52
(exc. VAT)
€555.37
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €451.52 |
*price indicative
- RS Stock No.:
- 179-839
- Mfr. Part No.:
- AX3561
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Backpack | |
| Material | Polyester | |
| Length | 10in | |
| Width | 13in | |
| Height | 19.5in | |
| Number of Pockets | 46 | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Backpack | ||
Material Polyester | ||
Length 10in | ||
Width 13in | ||
Height 19.5in | ||
Number of Pockets 46 | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech Pac Black Tool Bag is designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The Veto Tech Pac Blackout Backpack comes with internal Front Tool Panel and Back Tool and Meter Panel as standard. These panels can also be purchased separately as well as the optional Laptop Panel Incorporating 46 interior and exterior pockets, padded EVA thermoformed back padding for comfort when wearing, internal aluminium hook to hang bag. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Vertical Tool Pockets: 46 interior and exterior tool pockets of various sizes
Upper Pockets (Front Side) Designed For Extra Tool Capacity
Swap-Out Tool Panels- Front and Back Tool Panels are removable and exchangeable
Laptop Panel Available as an accessory (must be purchased separately).
8″ Electrical Tape Strap
2 Storage Bays- 4 Storage Platforms
Manifold Gauge and Hose Storage Pocket
D-Rings: 4 large and 5 small
Outside Mounted Stainless Steel Tape Clip Holder
Weatherproof Base: 3mm Injection Moulded Polypropylene
Weatherproof Body Fabric: 950 and 1250 PVC Impregnated Denier Nylon
All Blacked-Out Polyester Body Fabric & Construction – Grey Pockets For Better Visibility
Quick Release Metal Hasp: Allows Easy Access to Rear Storage Bay
Internally Stored Aluminium Hook to Hang Bag
Over-Moulded Ergonomic Grip
Padded EVA Thermoformed, Ergonomic Back Padding
Metal Shoulder Strap Sliding Buckles
D-Rings: Powder Coated Steel
Rivets: Marine Grade Rivets
Stitching: Industrial Strength Double Nylon Stitching
Removable Tool Pocket Panels, Laptop Panel Available As An Accessory
Metal YKK® Locking Zippers
Magnetic Screw Catcher
Warranty: 5 Years
Related links
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10 in x 13in x 10.25 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 7 in x 12in x 18 in
