Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 9in x 12in x 17in
- RS Stock No.:
- 179-849
- Mfr. Part No.:
- AX3623
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)**
€418.50
(exc. VAT)
€514.76
(inc. VAT)
Temporarily out of stock - back order for despatch 03-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €418.50 |
**price indicative
- RS Stock No.:
- 179-849
- Mfr. Part No.:
- AX3623
- Manufacturer:
- Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Veto Pro Pac | |
Bag Type | Backpack | |
Material | Polypropylene (Base) | |
Length | 9in | |
Width | 12in | |
Height | 17in | |
Shoulder Strap | Yes | |
Select all | ||
---|---|---|
Brand Veto Pro Pac | ||
Bag Type Backpack | ||
Material Polypropylene (Base) | ||
Length 9in | ||
Width 12in | ||
Height 17in | ||
Shoulder Strap Yes | ||
Related links
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 9in...
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap...
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap...
- Veto Pro Pac Polypropylene (Base) Meter Bag with Shoulder Strap...
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap...
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap...
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap...
- Veto Pro Pac Polypropylene (Base) Tool Bag 13in x 17in x 17in