Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in

Subtotal (1 unit)*

€385.68

(exc. VAT)

€474.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€385.68

*price indicative

RS Stock No.:
179-900
Mfr. Part No.:
AX3655
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Backpack

Product Type

Tool Bag

Material

Polypropylene

Length

10in

Width

16in

Height

19.5in

Colour

Black

Number of Pockets

36

Shoulder Strap

Yes

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Designed as an everyday carry backpack, the EDC PAC LCB inherits its D.N.A. from Veto Pro Pac’s always dependable TECH PAC backpack tool bag. Just like the TECH PAC, the EDC PAC LCB is built with durability and stability in mind. A waterproof injection moulded polypropylene base and rugged body structure provide allow the EDC PAC LCB to stand up-right just like the professional backpack tool bag. Up front is a vast, open compartment perfect for supplies, gear and other everyday essentials. A separate semi-rigid zippered compartment at the TOP is designed for protecting sunglasses or safety glasses. Two additional zippered front pockets offer several organizational compartments for technology or personal items. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

Optimized capacity for everyday carry

36 interior and exterior pockets

Expandable side pockets for water bottles and other items

Separate padded laptop compartment with tablet sleeve

Multiple D-Ring lashing points and Molle loops

Trolly handle pass-through

Over-molded haul handle

Injection molded polypropylene waterproof base

5-year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy