Toughbuilt Industries Tool Box for use with Base
- RS Stock No.:
- 763-592
- Mfr. Part No.:
- TB-B1S3-A-50-BEA
- Manufacturer:
- Toughbuilt Industries
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.00 |
| 10 + | €27.60 |
*price indicative
- RS Stock No.:
- 763-592
- Mfr. Part No.:
- TB-B1S3-A-50-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Tool Box | |
| Accessory Type | Crate Divider | |
| For Use With | Base | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Tool Box | ||
Accessory Type Crate Divider | ||
For Use With Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Stacktech tool crate delivers a rugged, high‑capacity storage solution built for pros who need fast stacking, secure transport, and maximum interior space. engineered with an auto‑locking Interface and armoured corners, it aligns effortlessly with full‑size stacktech boxes and supports customizable setups for demanding jobsite needs.
Includes a self‑aligning base for smooth stacking
Offers an auto‑locking Interface for secure transport
Provides a lock indicator for safe mobility
Supports oversized tools with maximized interior volume
Uses quick‑release steel rails for tool‑free customization
Related links
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box Wheeled 550 mm 870 mm 585mm
- Toughbuilt Industries 22 Black Plastic Tool Box, 560 mm x 43.5 x 325 mm
- Toughbuilt Industries Tool Bag 470 mm x 505 mm
- Toughbuilt Industries Tool 540 mm x 505 mm
- Toughbuilt Industries Tool 470 mm x 570 mm
- Toughbuilt Industries Yellow 2 Shelf Plastic Shelf 420 mm, 45 kg Load
