Toughbuilt Industries 1 Drawer Plastic Tool Box Wheeled 550 mm 870 mm 585mm
- RS Stock No.:
- 763-584
- Mfr. Part No.:
- TB-B1S3-B-70R-BEA
- Manufacturer:
- Toughbuilt Industries
Image representative of range
Subtotal (1 unit)*
€466.80
(exc. VAT)
€574.16
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.80 |
*price indicative
- RS Stock No.:
- 763-584
- Mfr. Part No.:
- TB-B1S3-B-70R-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Number of Compartments | 4 | |
| Length | 870mm | |
| Width | 585mm | |
| Height | 550mm | |
| Lock Type | Latch | |
| Wheeled | Yes | |
| Number of Drawers | 1 | |
| Tray Type | Lockable base Tray | |
| Colour | Black | |
| Number of Trays | 2 | |
| Weight | 28.7kg | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Material Plastic | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Number of Compartments 4 | ||
Length 870mm | ||
Width 585mm | ||
Height 550mm | ||
Lock Type Latch | ||
Wheeled Yes | ||
Number of Drawers 1 | ||
Tray Type Lockable base Tray | ||
Colour Black | ||
Number of Trays 2 | ||
Weight 28.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Stacktech 3 piece combo is a fully integrated storage system built for pros who need mobility, capacity, and fast stacking. combining a rolling base, a large tool box, and a Compact organizer, it locks together automatically for secure transport. rugged materials, ip65 protection, and smooth alignment make it a dependable all‑in‑one jobsite solution.
Includes a rolling base for effortless mobility
Offers automatic locking across all three stacktech units
Provides IP65 sealing for dust and water resistance
Supports organized storage with multiple box sizes
Uses armoured corners and reinforced construction for durability
Related links
- Toughbuilt Industries 1 Drawer Plastic Tool Box 830 mm 600 mm 60
- Toughbuilt Industries Tool Box for use with Base
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
- Toughbuilt Industries Yellow 2 Shelf Plastic Shelf 420 mm, 45 kg Load
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 380 mm 438 mm 28.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 22
- Toughbuilt Industries 1 Drawer Plastic Organiser 280 mm 500 mm 50
