Bahco 1 Drawer Tool Box 503 mm 820 mm 419mm
- RS Stock No.:
- 171-842
- Mfr. Part No.:
- 1475KXL-AC20BK
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€881.09
(exc. VAT)
€1,083.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €881.09 |
*price indicative
- RS Stock No.:
- 171-842
- Mfr. Part No.:
- 1475KXL-AC20BK
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box | |
| Number of Compartments | 3 | |
| Length | 820mm | |
| Width | 419mm | |
| Height | 503mm | |
| Wheeled | No | |
| Number of Drawers | 1 | |
| Colour | Black | |
| Number of Trays | 2 | |
| Weight | 30kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box | ||
Number of Compartments 3 | ||
Length 820mm | ||
Width 419mm | ||
Height 503mm | ||
Wheeled No | ||
Number of Drawers 1 | ||
Colour Black | ||
Number of Trays 2 | ||
Weight 30kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Tool Box, 820mm Length, 30kg Weight - 1475KXL-AC20BK
This tool box is a robust cabinet designed for enhanced tool organisation and storage. Designed for the 1475KXL trolley, it provides excellent workshop storage solutions, measuring 820 x 419 x 503mm. Crafted in a sleek black finish, this heavy-duty toolbox is suitable for various professional environments, ensuring that tools are both accessible and secure.
Features & Benefits
• Black exterior adds a professional appearance to your workspace
• One drawer offers ease of access to your tools
• Two internal shelves maximise storage capacity
• Simplified assembly allows for quick setup
• Durable construction supports heavy tools without compromise
Applications
• Ideal for mechanic tool cabinets and workshops
• Used for enhancing tool organisation in automotive settings
• Suitable for storing equipment in electrical maintenance environments
• Perfect for keeping tools accessible in automation industries
What is the weight capacity of the shelves in this toolbox?
The cabinet features two internal shelves designed to withstand considerable weight, supporting various tools and equipment typically found in the mechanical and electrical industries without sagging.
How do the dimensions of the tool box affect its usability in a workshop?
With a length of 820mm, width of 419mm, and height of 503mm, it offers ample storage while remaining compact enough to fit seamlessly alongside other workshop furniture and trolleys.
Can this tool box fit tools of varying sizes?
Yes, the design allows for the organisation of tools of different sizes, from smaller hand tools to larger equipment, making it a versatile addition to any professional setting.
Related links
- Bahco 1 Drawer Tool Cabinet, Steel
- Stanley 1 Drawer Tool Box 481 mm 481 mm 279mm
- SAM 1 drawer Tool Box, 91.3 x 45.5 x 47mm
- SAM 1 Drawer Tool Box 170 mm 480 mm 210mm
- Stanley 1 drawer Plastic Tool Box, 400 x 209 x 400mm
- Toughbuilt Industries 1 Drawer Plastic Tool Box 830 mm 600 mm 60
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 22
- Bahco 4 Drawer Metal Tool Box 390 mm 593 mm 260mm
