Toughbuilt Industries 1 Drawer Plastic Tool Box 830 mm 600 mm 60
- RS Stock No.:
- 763-631
- Mfr. Part No.:
- TB-B1-B-70R-BEA
- Manufacturer:
- Toughbuilt Industries
Image representative of range
Subtotal (1 unit)*
€262.80
(exc. VAT)
€323.24
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.80 |
*price indicative
- RS Stock No.:
- 763-631
- Mfr. Part No.:
- TB-B1-B-70R-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Tool Box | |
| Material | Plastic | |
| Sub Type | Tool Box | |
| Length | 600mm | |
| Width | 60 | |
| Height | 830mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Number of Drawers | 1 | |
| Tray Type | Lockable base Tray | |
| Colour | Black | |
| Weight | 14.87kg | |
| Number of Trays | 1 | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Tool Box | ||
Material Plastic | ||
Sub Type Tool Box | ||
Length 600mm | ||
Width 60 | ||
Height 830mm | ||
Wheeled No | ||
Lock Type Latch | ||
Number of Drawers 1 | ||
Tray Type Lockable base Tray | ||
Colour Black | ||
Weight 14.87kg | ||
Number of Trays 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Stacktech rolling tool box is the mobile base of the stacktech system, built to transport heavy loads with smooth stacking and secure locking. featuring a self‑aligning top, one‑handed latch, and detachable telescoping handle, it keeps tools accessible and protected. armoured corners, a steel‑reinforced lid, and ip65 sealing ensure durability in harsh jobsite conditions.
Includes a self‑aligning TOP for effortless stacking
Offers an auto‑locking Interface for secure transport Tough Built
Provides an internal tray for organized storage
Supports quick‑release steel rails for tool‑free customization Tough Built
Uses a detachable telescoping handle for Compact transport
Related links
- Toughbuilt Industries 1 Drawer Plastic Tool Box Wheeled 550 mm 870 mm 585mm
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 33.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 380 mm 438 mm 28.5
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 22
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
- Toughbuilt Industries 1 Drawer Plastic Organiser 280 mm 500 mm 50
- Toughbuilt Industries 1 Drawer Plastic Organiser 220 mm 560 mm 435mm
- Toughbuilt Industries 1 Drawer Plastic Organiser 370 mm 560 mm 50
