Facom Tool Box 140 mm 760 mm
- RS Stock No.:
- 216-504
- Mfr. Part No.:
- BT.102
- Manufacturer:
- Facom
Subtotal (1 unit)*
€120.63
(exc. VAT)
€148.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.63 |
*price indicative
- RS Stock No.:
- 216-504
- Mfr. Part No.:
- BT.102
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Box | |
| Length | 760mm | |
| Height | 140mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Tray Type | Removable Tray | |
| Colour | Black | |
| Weight | 3.2kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Box | ||
Length 760mm | ||
Height 140mm | ||
Lock Type Latch | ||
Wheeled No | ||
Tray Type Removable Tray | ||
Colour Black | ||
Weight 3.2kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Facom Toolbox with 1/4 inch Drive is a compact and practical storage solution designed specifically for tools and accessories that use a 1/4 inch drive system. This toolbox provides organized storage for sockets, ratchets, extensions, and other 1/4 inch drive tools, making it ideal for both professional technicians and DIY enthusiasts.
Available with groove
