Facom Plastic Tool Box 55 mm 770 mm
- RS Stock No.:
- 216-510
- Mfr. Part No.:
- BT.120
- Manufacturer:
- Facom
Subtotal (1 unit)*
€96.18
(exc. VAT)
€118.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.18 |
*price indicative
- RS Stock No.:
- 216-510
- Mfr. Part No.:
- BT.120
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Length | 770mm | |
| Height | 55mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Tray Type | Removable Tray | |
| Colour | Black | |
| Weight | 3.45kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Box | ||
Length 770mm | ||
Height 55mm | ||
Wheeled No | ||
Lock Type Latch | ||
Tray Type Removable Tray | ||
Colour Black | ||
Weight 3.45kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Facom Plastic Box for RXPICO is a specialized storage solution designed for wiper arms and related components. It includes a spacer for wiper arms with an integral washer jet, allowing for secure storage and easy organization. Each leg of the spacer can be removed for a better fit on the arm, providing flexibility and ensuring compatibility with various wiper arm configurations.
Capacity diameter of 44 mm
Supplied with instructions
Related links
- Facom Plastic Tool Box 55 mm 470 mm
- Facom Plastic Tool Tray L 680 mm, H 120 mm
- Stanley Metal 55 x 28 x 28cm
- Facom Plastic Tool Box 26 mm 165 mm 110mm
- Facom Plastic Tool Tray, L 55 mm
- Facom Plastic Tool Tray L 410 mm, H 55 mm
- Facom Plastic Tool Tray L 210 mm, H 55 mm
- Facom Sheet Steel Tool Box Wheeled 55 mm 625 mm
