Bahco Polypropylene Tool Box 399 mm 450 mm 165mm
- RS Stock No.:
- 284-051
- Mfr. Part No.:
- 4750RC01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€387.51
(exc. VAT)
€476.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.51 |
*price indicative
- RS Stock No.:
- 284-051
- Mfr. Part No.:
- 4750RC01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Polypropylene | |
| Product Type | Tool Box | |
| Length | 450mm | |
| Width | 165mm | |
| Height | 399mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 3.21kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Polypropylene | ||
Product Type Tool Box | ||
Length 450mm | ||
Width 165mm | ||
Height 399mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 3.21kg | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Tool Box is made from durable virgin polypropylene (PP), built for heavy-duty use in extreme conditions. It can withstand temperatures ranging from -20°C to +50°C. The box features 135x37 mm wheels made of polypropylene plastic with a single galvanized axle for smooth mobility. It also includes two internal trays for organized storage and easy access to tools.
Padlockable
Strong handle for easy toolbox transport
External EVA wheels for smooth and silent rolling
Related links
- Bahco Polypropylene Tool Box 415 mm 465 mm 215mm
- Bahco Aluminium Tool Box 84 mm 450 mm 341mm
- RS PRO Plastic Tool Box 240 mm 450 mm 331mm
- Teng Tools Aluminium Tool Box 200 mm 450 mm 450mm
- RS PRO Plastic Tool Box 240 mm 450 mm 260mm
- BETA Sheet Metal Tool Box 210 mm 450 mm 200mm
- RS PRO 1 Drawer Plastic Tool Box 244 mm 450 mm 310mm
- RS PRO 2 Drawer Plastic Tool Box 244 mm 450 mm 310mm
