Stanley Plastic, Metal Tool Box Wheeled 543 mm 500 mm 405mm
- RS Stock No.:
- 537-659
- Mfr. Part No.:
- FMST1-72383
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-659
- Mfr. Part No.:
- FMST1-72383
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Box | |
| Material | Plastic, Metal | |
| Length | 500mm | |
| Width | 405mm | |
| Height | 543mm | |
| Lock Type | Latch | |
| Wheeled | Yes | |
| Tray Type | Lid | |
| Colour | Black | |
| Weight | 7.6kg | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Box | ||
Material Plastic, Metal | ||
Length 500mm | ||
Width 405mm | ||
Height 543mm | ||
Lock Type Latch | ||
Wheeled Yes | ||
Tray Type Lid | ||
Colour Black | ||
Weight 7.6kg | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT Technician Case on Wheels features a cordion structure for full visibility and easy access to tools. Designed for smooth mobility, it includes an ergonomic tall aluminum telescopic handle and bearing skating wheels. The glass fiber reinforced PP body and lid ensure excellent durability for professional use.
Removable dividers for flexible customization
Supporting legs for stability
Related links
- Stanley Plastic Tool Case 543 mm 543 mm 405mm
- Stanley Plastic Tool Box Wheeled 549 mm 549 mm 413mm
- Stanley Plastic Tool Box Wheeled 570 mm 570 mm 410mm
- Stanley Polypropylene Tool Box Wheeled 338 mm 442 mm 323mm
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley Polypropylene Tool Box Wheeled 305 mm 710 mm 320mm
- Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- Stanley Plastic, Metal Tool Box 324 mm 661 mm 280mm
