Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- RS Stock No.:
- 257-7155
- Mfr. Part No.:
- FMST1-73601
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)*
€137.84
(exc. VAT)
€169.54
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.84 |
*price indicative
- RS Stock No.:
- 257-7155
- Mfr. Part No.:
- FMST1-73601
- Manufacturer:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Material | Polypropylene | |
| Product Type | Tool Box | |
| Length | 744mm | |
| Width | 428mm | |
| Height | 515mm | |
| Wheeled | Yes | |
| Tray Type | Large Integrated Tool Tray | |
| Weight | 10.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Material Polypropylene | ||
Product Type Tool Box | ||
Length 744mm | ||
Width 428mm | ||
Height 515mm | ||
Wheeled Yes | ||
Tray Type Large Integrated Tool Tray | ||
Weight 10.3kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The Stanley FatMax water tight construction box 90 L equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.
90 litres
Load capacity 50 kg
Polypropylene body with seals – IP53
Raised bottom for easier manoeuvrability
Sliding telescopic handle for easy transport
Related links
- Stanley FatMax Polypropylene Tool Box 300 mm 515 mm 275mm
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley FatMax Polypropylene Tool Box Wheeled 431 mm 516 mm 910mm
- Stanley FatMax Polypropylene Tool Kit 185 mm 440 mm 331.7mm
- Stanley FatMax Polypropylene Tool Box 270 mm 650 mm 253mm
- Stanley FatMax Polypropylene Briefcase 440 mm x 331.7mm x 176 mm
- Stanley FatMax Polypropylene Hard Bottom Bag with Shoulder Strap 485 mm x 300mm x 240 mm
- Stanley Polypropylene Tool Box Wheeled 338 mm 442 mm 323mm
