Stanley Polypropylene Tool Box Wheeled 338 mm 442 mm 323mm
- RS Stock No.:
- 261-4296
- Mfr. Part No.:
- FMST1-75796
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€60.26
(exc. VAT)
€74.12
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.26 |
*price indicative
- RS Stock No.:
- 261-4296
- Mfr. Part No.:
- FMST1-75796
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Polypropylene | |
| Product Type | Tool Box | |
| Length | 442mm | |
| Width | 323mm | |
| Height | 338mm | |
| Lock Type | Padlock | |
| Wheeled | Yes | |
| Tray Type | Tote | |
| Weight | 3.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Polypropylene | ||
Product Type Tool Box | ||
Length 442mm | ||
Width 323mm | ||
Height 338mm | ||
Lock Type Padlock | ||
Wheeled Yes | ||
Tray Type Tote | ||
Weight 3.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Stanley Tool Box, 438mm Length, 310mm Width - FMST1-75796
This tool box is designed for professionals requiring robust tool storage solutions. With dimensions of 438mm in length, 310mm in width, and 310mm in height, it provides ample space for organising tools efficiently. This heavy-duty tool box is part of the Fatmax range and includes a tote tray for convenient access to smaller items. It features a padlock lock type, ensuring security for your valuable tools during transport or storage.
Features & Benefits
• Heavy duty construction offers durability and long term use
• Large capacity accommodates various tools and equipment
• Easy to transport design makes it suitable for fieldwork
• Tote tray provides quick access to frequently used tools
• Ideal for outdoor use in challenging conditions
• Large capacity accommodates various tools and equipment
• Easy to transport design makes it suitable for fieldwork
• Tote tray provides quick access to frequently used tools
• Ideal for outdoor use in challenging conditions
Applications
• Used for storing tools in mechanical and electrical workshops
• Suited for carrying tools to construction sites
• Ideal for maintenance tasks in industrial environments
• Effective for organising components in automation projects
• Works well for DIY projects at home and on-site
• Suited for carrying tools to construction sites
• Ideal for maintenance tasks in industrial environments
• Effective for organising components in automation projects
• Works well for DIY projects at home and on-site
What is the weight of this tool box, and how does it affect transport?
The tool box weighs 3.3kg, making it lightweight enough for easy transportation, ensuring you wont struggle while moving between locations.
How does the design of the tote tray enhance usability?
The included tote tray allows for organised storage of smaller tools, making it easier to find and access essential items without rummaging through larger compartments.
What kind of lock is compatible with this tool box, and why is it important?
This tool box is designed to accommodate a padlock, which adds an extra layer of security
it's Crucial for safeguarding valuable tools against theft or loss during transport.
Can this tool box withstand outdoor conditions?
Yes, its heavy-duty design ensures it can endure various outdoor conditions, making it suitable for use on construction sites or during fieldwork.
Related links
- Stanley Polypropylene Tool Box Wheeled 305 mm 710 mm 320mm
- Stanley Polypropylene Tool Box Wheeled 740 mm 400 mm 550mm
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- Stanley Polypropylene Tool Box 250 mm 480 mm 250mm
- Stanley FatMax Polypropylene Tool Box Wheeled 431 mm 516 mm 910mm
- Stanley Plastic, Metal Tool Box Wheeled 543 mm 500 mm 405mm
- Bahco Resin, Polypropylene Tool Box Wheeled 630 mm 480 mm 290mm
