Stanley Plastic, Metal Tool Box 324 mm 661 mm 280mm
- RS Stock No.:
- 555-618
- Mfr. Part No.:
- STST82976-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€34.66
(exc. VAT)
€42.63
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.66 |
*price indicative
- RS Stock No.:
- 555-618
- Mfr. Part No.:
- STST82976-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Plastic, Metal | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Length | 661mm | |
| Width | 280mm | |
| Height | 324mm | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 2.7kg | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Plastic, Metal | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Length 661mm | ||
Width 280mm | ||
Height 324mm | ||
Lock Type Latch | ||
Colour Black | ||
Weight 2.7kg | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT 26 inch Tool Box with Metal Latches is ideal for storing your everyday essential tools. It features two lid organiser compartments for small parts and accessories, as well as a removable tote tray for smaller tools and components. Complete with metal latches for durability, a padlock eye for security and a carry handle for easy transportation.
Metal rust proof latches for durability
Padlock eye for security
Top recess compartment for holding screws and washers
Compact and lightweight for easy transportation
Related links
- Stanley Plastic, Metal Tool Box & Tool Cases 290 mm 500 mm 222mm
- Stanley Plastic, Metal Tool Box Wheeled 543 mm 500 mm 405mm
- DeWALT Plastic TOUGHSYSTEM DS150, TOUGHSYSTEM DS300
- Stanley Plastic Tool Box 251 mm 491 mm 289mm
- Stanley 0 Drawer Plastic Tool Box 270 mm 590 mm 280mm
- Stanley Plastic Tool Box & Tool Cases Wheeled 620 mm 603 mm 425mm
- Stanley FatMax Metal, Plastic Tool Box 287 mm 640 mm 296mm
- Stanley Metal, Plastic Tool Box 475 mm 475 mm 630mm
