Gedore Aluminium, Metal Tool Box & Tool Cases 180 mm 480mm

Image representative of range

Subtotal (1 set)*

€1,221.70

(exc. VAT)

€1,502.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€1,221.70

*price indicative

RS Stock No.:
602-521
Mfr. Part No.:
6601590
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Material

Aluminium, Metal

Product Type

Tool Box & Tool Cases

Sub Type

Tool Box & Tool Cases

Width

480mm

Height

180mm

Wheeled

No

Colour

Black

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool case for electricians is expertly crafted to meet the diverse needs of electricians and property managers. This comprehensive set includes 87 essential pieces, conveniently organised within a robust plastic case designed for impact resistance. With a practical layout and sturdy construction, this tool case ensures that the right tools are always within reach during on-site tasks. The inclusion of high-quality tools, like chrome-plated vanadium options, reflects a commitment to durability and efficiency, making this set an indispensable companion for both professionals and DIY enthusiasts.

Robust plastic case constructed from impact proof material for enhanced durability

Comprises 87 meticulously arranged pieces for comprehensive electrical tasks

Featuring vanadium tools that are chrome plated for resistance against wear

Easy portability with a strong aluminium frame and integrated locks for secure storage

Dimensions of 480 x 370 x 180 mm make it Compact yet spacious enough for all tools

Includes essential tools such as pliers, spanners, and a voltage tester for versatile applications

Designed with on site usability in mind, allowing for practical use in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy