Gedore Leather Tool Box & Tool Cases 290 mm 430 mm 200mm
- RS Stock No.:
- 602-846
- Mfr. Part No.:
- 1953710
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€813.46
(exc. VAT)
€1,000.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €813.46 |
*price indicative
- RS Stock No.:
- 602-846
- Mfr. Part No.:
- 1953710
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Box & Tool Cases | |
| Material | Leather | |
| Sub Type | Tool Box & Tool Cases | |
| Length | 430mm | |
| Width | 200mm | |
| Height | 290mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Tray Type | Storage | |
| Weight | 8.25kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Box & Tool Cases | ||
Material Leather | ||
Sub Type Tool Box & Tool Cases | ||
Length 430mm | ||
Width 200mm | ||
Height 290mm | ||
Wheeled No | ||
Lock Type Latch | ||
Tray Type Storage | ||
Weight 8.25kg | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Electricians tool case is a robust storage solution designed for professionals and beginners alike in the electrical field. Featuring an extensive 18-piece Basic assortment, this tool case is expertly crafted from environmentally friendly cowhide, ensuring durability while being conscious of the environment. The thoughtfully designed base tray is MADE from galvanised sheet steel, and the sturdy construction includes reinforced aluminium angle brackets, offering protection for sensitive surfaces. With convenient access through a front part that can be lowered, users can quickly reach for their tools, while two key locks enhance security to prevent accidental openings. Designed for mobility, it includes a removable carrying strap and a strong handle, catering to the needs of those on the go.
Robust construction with strong industrial seams ensures long lasting durability
The environmentally friendly cowhide material offers a sustainable choice for users
14 compartments provide organised storage for tools and accessories
Galvanised sheet steel base tray adds stability and strength
Reinforced edges with aluminium angle brackets protect against wear
Footed design prevents damage to sensitive surfaces
Front part lowers for quick access, enhancing user efficiency
Two key locks provide theft protection and secure closure
Removable carrying strap includes a shoulder Protector for comfort
Convenient document compartment for easy access to important papers
Related links
- SAM Canvas Tool Box 250 mm 430 mm 200mm
- Stanley Plastic, Metal Tool Box & Tool Cases 290 mm 500 mm 222mm
- SAM Metal Tool Box 160 mm 430 mm 200mm
- BETA Plastic, Stainless Steel Tool Box & Tool Cases 220 mm 500 mm 200mm
- BETA 5 Drawer Stainless Steel Tool Box & Tool Cases 210 mm 450 mm 200mm
- Gedore Aluminium, Metal Tool Box & Tool Cases 180 mm 480mm
- HAZET Plastic Tool Box & Tool Cases 65 mm 355 mm 235mm
- Stanley Plastic Tool Box & Tool Cases Wheeled 620 mm 603 mm 425mm
