HAZET Metal Tool Box 245 mm 575 mm 210mm
- RS Stock No.:
- 644-994
- Mfr. Part No.:
- 190/80
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,805.62
(exc. VAT)
€2,220.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,805.62 |
*price indicative
- RS Stock No.:
- 644-994
- Mfr. Part No.:
- 190/80
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Box | |
| Material | Metal | |
| Number of Compartments | 5 | |
| Sub Type | Tool Box | |
| Length | 575mm | |
| Width | 210mm | |
| Height | 245mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Tray Type | Fixed | |
| Colour | Black, Blue | |
| Weight | 21.1kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Box | ||
Material Metal | ||
Number of Compartments 5 | ||
Sub Type Tool Box | ||
Length 575mm | ||
Width 210mm | ||
Height 245mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Tray Type Fixed | ||
Colour Black, Blue | ||
Weight 21.1kg | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET tool box with an assortment of 80 tools serves as an essential companion for both professionals and DIY enthusiasts. Designed with versatility and usability in mind, this tool box includes a spacious bottom compartment and four fold-out side compartments, providing ample space for tools and equipment. The robust construction, coated in the signature HAZET blue and black enamel, ensures durability while adding a touch of style. Made in Germany, this reliable product guarantees performance under various conditions, making it Ideal for a wide range of applications. Its lockable design ensures that tools remain secure when not in use, catering to those who Value organisation and safety in their workspace.
Sturdy bottom compartment alongside four foldable side compartments enhances accessibility and organisation
Lockable feature with included padlock provides security for your valuable tools
Crafted from Durable materials to withstand the rigours of regular use
Stylish blue and black design reflects professionalism while remaining practical
Compact dimensions of 575 mm x 210 mm x 245 mm allow for easy storage and transportation
Ideal for use by professionals and DIY enthusiasts seeking reliability and convenience in their toolkit
Manufactured in Germany, ensuring quality and craftsmanship that adheres to high standards
Related links
- HAZET Metal Tool Box 245 mm 575 mm 210mm
- Bahco 4 Drawer Copolymer, Resin Tool Box Wheeled 453 mm 575 mm 340mm
- OPTIBELT Wedge Belt 575 mm Length
- Gates Drive Belt 575 mm Length
- OPTIBELT Wedge Belt 575 mm Length
- OPTIBELT Raw Edge Belt 575 mm Length
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 850 mm
- OPTIBELT Wedge Belt 575 mm Length
